
LCAS4/0-58-X | |
|---|---|
DigiKey Part Number | LCAS4/0-58-X-ND |
Manufacturer | |
Manufacturer Product Number | LCAS4/0-58-X |
Description | CONN TERM RECT TONG 4/0 AWG #5/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Purple |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.570" (14.48mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Barrel OD 0.710" (18.03mm) |
Length - Overall 2.640" (67.06mm) | Diameter - Ring ID 0.660" (16.76mm) |
Width - Outer Edges 1.190" (30.23mm) |

