Similar

LCAS2/0-56-X | |
|---|---|
DigiKey Part Number | 298-14721-ND |
Manufacturer | |
Manufacturer Product Number | LCAS2/0-56-X |
Description | CONN TERM RECT TONG 2/0AWG #5/16 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Black |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.450" (11.43mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.580" (14.73mm) |
Length - Overall 1.820" (46.23mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.850" (21.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCA2/0-56-X | Panduit Corp | 678 | 298-11633-ND | 8,33000 € | Similar |


