
LCAN8-6-L | |
|---|---|
DigiKey Part Number | 298-14715-ND |
Manufacturer | |
Manufacturer Product Number | LCAN8-6-L |
Description | CONN TERM RECT TONG 8 AWG #6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 6 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 6 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | 1.240" (31.50mm) | |
Width - Outer Edges | 0.270" (6.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.180" (4.57mm) | |
Diameter - Barrel OD | 0.270" (6.86mm) | |
Diameter - Ring ID | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 3,32300 € | 33,23 € |
| 25 | 3,22800 € | 80,70 € |
| 50 | 3,15840 € | 157,92 € |
| 100 | 3,09010 € | 309,01 € |
| 250 | 3,00212 € | 750,53 € |
| 500 | 2,93710 € | 1.468,55 € |
| 1.000 | 2,87341 € | 2.873,41 € |
| 2.500 | 2,79121 € | 6.978,02 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |



