
LCAN500-38-6 | |
|---|---|
DigiKey Part Number | 298-14713-ND |
Manufacturer | |
Manufacturer Product Number | LCAN500-38-6 |
Description | CONN TERM RECT TONG 500 MCM #3/8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.230" (5.84mm) | |
Length - Overall | 3.390" (86.11mm) | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.840" (21.34mm) | |
Diameter - Barrel OD | 1.060" (26.92mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,35000 € | 24,35 € |
| 10 | 22,63900 € | 226,39 € |
| 25 | 21,99280 € | 549,82 € |
| 50 | 21,51540 € | 1.075,77 € |
| 100 | 21,04790 € | 2.104,79 € |
| 250 | 20,44420 € | 5.111,05 € |
| 500 | 19,99834 € | 9.999,17 € |
| 1.000 | 19,56146 € | 19.561,46 € |
| 2.500 | 18,99773 € | 47.494,33 € |
| Unit Price without VAT: | 24,35000 € |
|---|---|
| Unit Price with VAT: | 28,97650 € |


