



LCAN2-14-Q | |
|---|---|
DigiKey Part Number | 298-11677-ND |
Manufacturer | |
Manufacturer Product Number | LCAN2-14-Q |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.310" (7.87mm) |
Tab Thickness 0.120" (3.05mm) | Diameter - Barrel OD 0.420" (10.67mm) |
Length - Overall 1.770" (44.96mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.420" (10.67mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 6,78600 € | 67,86 € |
| 25 | 6,59400 € | 164,85 € |
| 50 | 6,45120 € | 322,56 € |
| 100 | 6,31150 € | 631,15 € |
| 250 | 6,13132 € | 1.532,83 € |
| 500 | 5,99822 € | 2.999,11 € |
| 1.000 | 5,86781 € | 5.867,81 € |
| 2.500 | 5,69952 € | 14.248,80 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |


