
LCAN1-14-E | |
|---|---|
DigiKey Part Number | 298-11675-ND |
Manufacturer | |
Manufacturer Product Number | LCAN1-14-E |
Description | CONN TERM RECT TONG 1 AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 1.790" (45.47mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 8,16500 € | 81,65 € |
| 25 | 7,93200 € | 198,30 € |
| 50 | 7,76040 € | 388,02 € |
| 100 | 7,59220 € | 759,22 € |
| 250 | 7,37528 € | 1.843,82 € |
| 500 | 7,21504 € | 3.607,52 € |
| 1.000 | 7,05809 € | 7.058,09 € |
| 2.500 | 6,85546 € | 17.138,65 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,44820 € |







