Similar




LCAF6-10F-L | |
|---|---|
DigiKey Part Number | 298-21887-ND |
Manufacturer | |
Manufacturer Product Number | LCAF6-10F-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 10 Stud | Diameter - Barrel ID 0.220" (5.59mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.370" (9.40mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.450" (11.43mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAX6-10F-L | Panduit Corp | 0 | 298-11754-ND | 4,18000 € | Similar |


