LCAF4/0-38-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCAF4/0-38-X
LCAF4/0-38-X
LCAF4/0-38-X

LCAF4/0-38-X

DigiKey Part Number
298-14698-ND
Manufacturer
Manufacturer Product Number
LCAF4/0-38-X
Description
CONN TERM RECT TONG 4/0 AWG #3/8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.140" (3.56mm)
Length - Overall
2.650" (67.31mm)
Width - Outer Edges
1.170" (29.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.630" (16.00mm)
Diameter - Barrel OD
0.910" (23.11mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,45000 €12,45 €
1011,58000 €115,80 €
2511,24960 €281,24 €
5011,00600 €550,30 €
10010,76730 €1.076,73 €
25010,45928 €2.614,82 €
50010,23178 €5.115,89 €
1.00010,00884 €10.008,84 €
2.5009,72117 €24.302,93 €
Manufacturers Standard Package
Unit Price without VAT:12,45000 €
Unit Price with VAT:14,81550 €