Similar

LCAF2-56H-E | |
|---|---|
DigiKey Part Number | LCAF2-56H-E-ND |
Manufacturer | |
Manufacturer Product Number | LCAF2-56H-E |
Description | CONN TERM RECT TONG 2 AWG #5/16 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), 45° Angle |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Color Brown |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.360" (9.14mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Barrel OD 0.550" (13.97mm) |
Width - Outer Edges 0.790" (20.07mm) | Diameter - Ring ID 0.340" (8.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAX2-56-E | Panduit Corp | 0 | 298-11738-ND | 6,98000 € | Similar |


