
LCAF2-14F-E | |
|---|---|
DigiKey Part Number | 298-21858-ND |
Manufacturer | |
Manufacturer Product Number | LCAF2-14F-E |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.790" (20.07mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.550" (13.97mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 € | 9,58 € |
| 10 | 8,91000 € | 89,10 € |
| 25 | 8,65520 € | 216,38 € |
| 50 | 8,46820 € | 423,41 € |
| 100 | 8,28470 € | 828,47 € |
| 250 | 8,04796 € | 2.011,99 € |
| 500 | 7,87306 € | 3.936,53 € |
| 1.000 | 7,70175 € | 7.701,75 € |
| 2.500 | 7,48062 € | 18.701,55 € |
| Unit Price without VAT: | 9,58000 € |
|---|---|
| Unit Price with VAT: | 11,40020 € |

