
LCAF1-56-X | |
|---|---|
DigiKey Part Number | 298-14680-ND |
Manufacturer | |
Manufacturer Product Number | LCAF1-56-X |
Description | CONN TERM RECT TONG 1 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Pink |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.390" (9.91mm) |
Tab Thickness 0.120" (3.05mm) | Diameter - Barrel OD 0.590" (14.99mm) |
Length - Overall 2.000" (50.80mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.800" (20.32mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 6,99700 € | 69,97 € |
| 25 | 6,79800 € | 169,95 € |
| 50 | 6,65100 € | 332,55 € |
| 100 | 6,50700 € | 650,70 € |
| 250 | 6,32116 € | 1.580,29 € |
| 500 | 6,18392 € | 3.091,96 € |
| 1.000 | 6,04947 € | 6.049,47 € |
| 2.500 | 5,87595 € | 14.689,87 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |

