Terminal Connector Rectangular Rectangular Tongue 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA6-00-L

DigiKey Part Number
298-21839-ND
Manufacturer
Manufacturer Product Number
LCA6-00-L
Description
CONN TERM RECT TONG 6 AWG
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Color
Blue
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Terminal Style
No Stud Hole
Contact Material
Copper
Tab Thickness
0.060" (1.52mm)
Diameter - Barrel ID
0.220" (5.59mm)
Length - Overall
1.830" (46.48mm)
Diameter - Barrel OD
0.310" (7.87mm)
Width - Outer Edges
0.620" (15.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.