
LCA4/0-12H-X | |
|---|---|
DigiKey Part Number | 298-21824-ND |
Manufacturer | |
Manufacturer Product Number | LCA4/0-12H-X |
Description | CONN TERM RECT TONG 4/0 AWG #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.710" (18.03mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,18000 € | 16,18 € |
| 10 | 15,04600 € | 150,46 € |
| 25 | 14,61680 € | 365,42 € |
| 50 | 14,30000 € | 715,00 € |
| 100 | 13,98950 € | 1.398,95 € |
| 250 | 13,58900 € | 3.397,25 € |
| 500 | 13,29312 € | 6.646,56 € |
| 1.000 | 13,00323 € | 13.003,23 € |
| 2.500 | 12,62903 € | 31.572,58 € |
| Unit Price without VAT: | 16,18000 € |
|---|---|
| Unit Price with VAT: | 19,25420 € |


