
LCA4/0-12F-X | |
|---|---|
DigiKey Part Number | 298-14661-ND |
Manufacturer | |
Manufacturer Product Number | LCA4/0-12F-X |
Description | CONN TERM RECT TONG 4/0 AWG #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.570" (14.48mm) | |
Diameter - Barrel OD | 0.710" (18.03mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 € | 15,45 € |
| 10 | 14,36900 € | 143,69 € |
| 25 | 13,95880 € | 348,97 € |
| 50 | 13,65620 € | 682,81 € |
| 100 | 13,35980 € | 1.335,98 € |
| 250 | 12,97728 € | 3.244,32 € |
| 500 | 12,69476 € | 6.347,38 € |
| 1.000 | 12,41802 € | 12.418,02 € |
| 2.500 | 12,06073 € | 30.151,82 € |
| Unit Price without VAT: | 15,45000 € |
|---|---|
| Unit Price with VAT: | 18,38550 € |




