LCA4/0-12-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCA4/0-12-X
LCA4/0-12-X
LCA4/0-12-X

LCA4/0-12-X

DigiKey Part Number
298-10574-ND
Manufacturer
Manufacturer Product Number
LCA4/0-12-X
Description
CONN TERM RECT LUG 4/0 AWG #1/2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 4/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Lug, Grounding
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.140" (3.56mm)
Length - Overall
2.670" (67.82mm)
Width - Outer Edges
1.060" (26.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
Purple
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.570" (14.48mm)
Diameter - Barrel OD
0.710" (18.03mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,33000 €11,33 €
1010,54300 €105,43 €
2510,24280 €256,07 €
5010,02100 €501,05 €
1009,80390 €980,39 €
2509,52348 €2.380,87 €
5009,31636 €4.658,18 €
1.0009,11349 €9.113,49 €
2.5008,85168 €22.129,20 €
Manufacturers Standard Package
Unit Price without VAT:11,33000 €
Unit Price with VAT:13,48270 €