LCA300-12-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCA300-12-X
LCA300-12-X
LCA300-12-X

LCA300-12-X

DigiKey Part Number
298-14657-ND
Manufacturer
Manufacturer Product Number
LCA300-12-X
Description
CONN TERM RECT TONG 300 MCM #1/2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.160" (4.06mm)
Length - Overall
3.040" (77.22mm)
Width - Outer Edges
1.190" (30.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
300MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
White
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.650" (16.51mm)
Diameter - Barrel OD
0.810" (20.57mm)
Diameter - Ring ID
0.530" (13.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,75000 €14,75 €
1013,72400 €137,24 €
2513,33240 €333,31 €
5013,04380 €652,19 €
10012,76060 €1.276,06 €
25012,39536 €3.098,84 €
50012,12558 €6.062,79 €
1.00011,86124 €11.861,24 €
2.50011,52011 €28.800,28 €
Manufacturers Standard Package
Unit Price without VAT:14,75000 €
Unit Price with VAT:17,55250 €