
LCA2/0-56F-X | |
|---|---|
DigiKey Part Number | 298-14651-ND |
Manufacturer | |
Manufacturer Product Number | LCA2/0-56F-X |
Description | CONN TERM RECT TONG 2/0AWG #5/16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| 10 | 9,91400 € | 99,14 € |
| 25 | 9,63120 € | 240,78 € |
| 50 | 9,42300 € | 471,15 € |
| 100 | 9,21870 € | 921,87 € |
| 250 | 8,95504 € | 2.238,76 € |
| 500 | 8,76038 € | 4.380,19 € |
| 1.000 | 8,56969 € | 8.569,69 € |
| 2.500 | 8,32351 € | 20.808,78 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 12,68540 € |



