LCA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA10-10F-L

DigiKey Part Number
298-11622-ND
Manufacturer
Manufacturer Product Number
LCA10-10F-L
Description
CONN TERM RECT TONG 10-14AWG #10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 10-14 AWG 10 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
10 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.060" (1.52mm)
Length - Overall
-
Width - Outer Edges
0.380" (9.65mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
10-14 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.130" (3.30mm)
Diameter - Barrel OD
0.220" (5.59mm)
Diameter - Ring ID
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,91800 €9,18 €
250,89240 €22,31 €
500,87320 €43,66 €
1000,85440 €85,44 €
2500,83008 €207,52 €
5000,81218 €406,09 €
1.0000,79465 €794,65 €
2.5000,77201 €1.930,02 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €