
LCA1/0-14-X | |
---|---|
DigiKey Part Number | 298-11620-ND |
Manufacturer | |
Manufacturer Product Number | LCA1/0-14-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 1.950" (49.53mm) | |
Width - Outer Edges | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,10000 € | 7,10 € |
10 | 6,60700 € | 66,07 € |
25 | 6,41840 € | 160,46 € |
50 | 6,27980 € | 313,99 € |
100 | 6,14380 € | 614,38 € |
250 | 5,96836 € | 1.492,09 € |
500 | 5,83880 € | 2.919,40 € |
1.000 | 5,71190 € | 5.711,90 € |
2.500 | 5,54807 € | 13.870,17 € |
Unit Price without VAT: | 7,10000 € |
---|---|
Unit Price with VAT: | 8,44900 € |