
LC-40 | |
|---|---|
DigiKey Part Number | LC-40P-ND |
Manufacturer | |
Manufacturer Product Number | LC-40 |
Description | LABEL INSPECT TAG 1.5X.75"250/RL |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) Inspected : By. Date |
Manufacturer Panduit Corp | Legend (Symbol Only) No Symbol |
Series | Color - Background White |
Packaging 250 per Roll | Color - Legend Black |
Part Status Obsolete | Length 1.500" (38.10mm) |
Print Type Pre-Printed, Hand-Writable | Width 0.750" (19.05mm) |
Language English | Material - Body Vinyl Cloth |
Applications Inventory | Mounting Type Adhesive |
Application Specifics Quality Control | Shape Rectangle |
Arrangement Text Only |

