
LC-3 | |
|---|---|
DigiKey Part Number | LC-3-ND |
Manufacturer | |
Manufacturer Product Number | LC-3 |
Description | LABEL COMPONENT FLAT VNYL 500/RL |
Customer Reference | |
Detailed Description | Butt Cut 0.5" x 0.28" (12.7mm x 7.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 500 per Roll | |
Part Status | Obsolete | |
Label Type | Butt Cut | |
For Use With/Related Products | Panduit LS3E Dot-Matrix Printer (Hand-Held) | |
Material | Vinyl Cloth | |
Label Size | 0.5" x 0.28" (12.7mm x 7.1mm) |

