
LAMA2-14-MY | |
|---|---|
DigiKey Part Number | 298-16822-ND |
Manufacturer | |
Manufacturer Product Number | LAMA2-14-MY |
Description | ALUMINUM MECHANICAL LUG, 1 HOLE, |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2-14 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Length - Overall 1.160" (29.46mm) |
Manufacturer Panduit Corp | Width - Outer Edges 0.500" (12.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Obsolete | Wire Gauge 2-14 AWG |
Terminal Type Lug, Grounding | Insulation Non-Insulated |
Stud/Tab Size 1/4 Stud | Features With Screw |
Terminal Style Single Stud Hole | Contact Finish Tin |
Tab Thickness 0.100" (2.54mm) | Contact Material Aluminum |

