
LAM2SSB500-141Y | |
|---|---|
DigiKey Part Number | 298-19833-ND |
Manufacturer | |
Manufacturer Product Number | LAM2SSB500-141Y |
Description | CONN TERM RECT LUG 4/0 AWG #1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 500MCM (kcmil)-4/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Width - Outer Edges 1.440" (36.58mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Wire Gauge 500MCM (kcmil)-4/0 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Lug, Grounding | Features 2 Cable Entries, With Screw |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Terminal Style Two Stud Holes | Contact Material Aluminum |
Tab Thickness 0.630" (16.00mm) |

