
LAM2SA300-38-3 | |
|---|---|
DigiKey Part Number | 298-14628-ND |
Manufacturer | |
Manufacturer Product Number | LAM2SA300-38-3 |
Description | CONN TERM RECT LUG 6 AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 300MCM (kcmil)-6 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.500" (12.70mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.000" (25.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 300MCM (kcmil)-6 AWG | |
Insulation | Non-Insulated | |
Features | 2 Cable Entries, With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,17000 € | 18,17 € |
| 10 | 16,89700 € | 168,97 € |
| 25 | 16,41520 € | 410,38 € |
| 50 | 16,05920 € | 802,96 € |
| 100 | 15,71040 € | 1.571,04 € |
| 250 | 15,26040 € | 3.815,10 € |
| 500 | 14,92798 € | 7.463,99 € |
| 1.000 | 14,60236 € | 14.602,36 € |
| 2.500 | 14,18200 € | 35.455,00 € |
| Unit Price without VAT: | 18,17000 € |
|---|---|
| Unit Price with VAT: | 21,62230 € |


