
LAB900-12-24 | |
|---|---|
DigiKey Part Number | 298-LAB900-12-24-ND |
Manufacturer | |
Manufacturer Product Number | LAB900-12-24 |
Description | ALUMINUM LUG, 2 HOLE, 900 KCMIL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 900MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.590" (14.99mm) | |
Length - Overall | 8.310" (211.07mm) | |
Width - Outer Edges | 1.740" (44.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 900MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.044" (1.13mm) | |
Diameter - Barrel OD | 1.660" (42.16mm) | |
Diameter - Ring ID | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,51000 € | 57,51 € |
| Unit Price without VAT: | 57,51000 € |
|---|---|
| Unit Price with VAT: | 68,43690 € |

