
LAB600-12-24F | |
|---|---|
DigiKey Part Number | 298-LAB600-12-24F-ND |
Manufacturer | |
Manufacturer Product Number | LAB600-12-24F |
Description | CONN TERM RECT TONG 600 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 600MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.500" (12.70mm) | |
Length - Overall | 7.560" (192.02mm) | |
Width - Outer Edges | 1.730" (43.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 600MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.920" (23.37mm) | |
Diameter - Barrel OD | 1.440" (36.58mm) | |
Diameter - Ring ID | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,48000 € | 57,48 € |
| Unit Price without VAT: | 57,48000 € |
|---|---|
| Unit Price with VAT: | 68,40120 € |


