Similar

LAB500-12-2 | |
|---|---|
DigiKey Part Number | LAB500-12-2-ND |
Manufacturer | |
Manufacturer Product Number | LAB500-12-2 |
Description | CONN TERM RECT TONG 500 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Width - Outer Edges 1.720" (43.69mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Barrel |
Packaging Bulk | Wire Gauge 500MCM (kcmil) |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Rectangular Tongue | Features Gel Filled |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Terminal Style Two Stud Holes | Contact Material Aluminum |
Tab Thickness 0.440" (11.18mm) | Diameter - Barrel ID 0.840" (21.34mm) |
Length - Overall 7.360" (186.94mm) | Diameter - Barrel OD 1.320" (33.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCF500-12-6 | Panduit Corp | 0 | 298-14860-ND | 65,07000 € | Similar |



