MFR Recommended

LAB400-12-24 | |
|---|---|
DigiKey Part Number | 298-LAB400-12-24-ND |
Manufacturer | |
Manufacturer Product Number | LAB400-12-24 |
Description | CONN TERM RECT TONG 400 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 400MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 400MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Discontinued at DigiKey | Color Green |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 1/2 Stud | Contact Material Aluminum |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.760" (19.30mm) |
Tab Thickness 0.390" (9.91mm) | Diameter - Barrel OD 1.190" (30.23mm) |
Length - Overall 6.940" (176.28mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.610" (40.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAB400-12-24F | Panduit Corp | 0 | 298-LAB400-12-24F-ND | 38,92000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 35,36792 € | 848,83 € |
| Unit Price without VAT: | 35,36792 € |
|---|---|
| Unit Price with VAT: | 42,08782 € |


