Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAB400-12-2

DigiKey Part Number
298-14621-ND
Manufacturer
Manufacturer Product Number
LAB400-12-2
Description
CONN TERM RECT TONG 400 MCM #1/2
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.380" (9.65mm)
Length - Overall
6.920" (175.77mm)
Width - Outer Edges
1.660" (42.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
400MCM (kcmil)
Insulation
Non-Insulated
Features
Gel Filled
Color
-
Contact Finish
Tin
Contact Material
Aluminum
Diameter - Barrel ID
0.760" (19.30mm)
Diameter - Barrel OD
1.190" (30.23mm)
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.