Similar

LAB350-12-2 | |
|---|---|
DigiKey Part Number | LAB350-12-2-ND |
Manufacturer | |
Manufacturer Product Number | LAB350-12-2 |
Description | CONN TERM RECT TONG 350 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Width - Outer Edges 1.500" (38.10mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Barrel |
Packaging Bulk | Wire Gauge 350MCM (kcmil) |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Rectangular Tongue | Features Gel Filled |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Terminal Style Two Stud Holes | Contact Material Aluminum |
Tab Thickness 0.380" (9.65mm) | Diameter - Barrel ID 0.720" (18.29mm) |
Length - Overall 6.610" (167.89mm) | Diameter - Barrel OD 1.110" (28.19mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCF350-12-6 | Panduit Corp | 4 | 298-14857-ND | 34,16000 € | Similar |



