MFR Recommended

LAB1/0-12-L | |
|---|---|
DigiKey Part Number | 298-LAB1/0-12-L-ND |
Manufacturer | |
Manufacturer Product Number | LAB1/0-12-L |
Description | ALUMINUM COMPRESSION LUG, 2 HOLE |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 1/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.230" (5.84mm) | |
Length - Overall | 5.390" (136.91mm) | |
Width - Outer Edges | 0.880" (22.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Tan | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.530" (13.46mm) |


