
L3PL3WH | |
|---|---|
DigiKey Part Number | L3PL3WH-ND |
Manufacturer | |
Manufacturer Product Number | L3PL3WH |
Description | LABEL LS3E WHITE 2X1" 100/RL |
Customer Reference | |
Detailed Description | Wire Marker and Flag 2.00" x 1.00" (50.8mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 100 per Roll | |
Part Status | Obsolete | |
Label Type | Wire Marker and Flag | |
For Use With/Related Products | Panduit LS3E Dot-Matrix Printer (Hand-Held) | |
Material | Vinyl, Self-Laminating | |
Label Size | 2.00" x 1.00" (50.8mm x 25.4mm) |

