KP24WSBL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 54,72000 €
Datasheet
Modular Panel, Keystone 24 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP24WSBL

DigiKey Part Number
298-KP24WSBL-ND
Manufacturer
Manufacturer Product Number
KP24WSBL
Description
KEYSTONE 24-PORT MODULAR ALL MET
Customer Reference
Detailed Description
Modular Panel, Keystone 24 1 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Modular Panel, Keystone
Connector Type
-
Number of Positions
24
Number of Rows
1
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes