
KP1-C | |
|---|---|
DigiKey Part Number | KP1-C-ND |
Manufacturer | |
Manufacturer Product Number | KP1-C |
Description | CBL CLAMP GROUND BRONZE PIPE MNT |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Pipe Mount, Adjustable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Grounding | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Pipe Mount, Adjustable | |
Material | Bronze | |
Color | Bronze | |
Length | 2.280" (57.91mm) | |
Width | 0.660" (16.76mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

