
KP-1000 | |
|---|---|
DigiKey Part Number | 298-21761-ND |
Manufacturer | |
Manufacturer Product Number | KP-1000 |
Description | COMP STORAGE PLAS 11"L X 6.75"W |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Yellow Hinged Door, Lid 11.000" L x 6.750" W (279.40mm x 171.45mm) X 1.750" (44.45mm) |
Category | Area (L x W) 74.3in² (479cm²) |
Mfr | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Obsolete | Color Yellow |
Container Type Component Storage | Features Compartments/Drawers - 12 |
Size / Dimension 11.000" L x 6.750" W (279.40mm x 171.45mm) | Shipping Info Shipped from DigiKey |
Height 1.750" (44.45mm) |

