Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver
KJS6X88TCBU
KJS6X88TCBU

KJS6X88TCBU

DigiKey Part Number
298-KJS6X88TCBU-ND
Manufacturer
Manufacturer Product Number
KJS6X88TCBU
Description
CATEGORY 6A, RJ45, 10 GB/S, 8-PO
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Plastic
Interior Housing Material
Plastic
Exterior Housing Color
Silver
Interior Housing Color
Blue
Exterior Contact Material
Phosphor Bronze
Interior Contact Material
Phosphor Bronze
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6a
Specifications
-
Features
Shielded
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,11000 €23,11 €
Manufacturers Standard Package
Unit Price without VAT:23,11000 €
Unit Price with VAT:27,50090 €