MFR Recommended




KJS6X88TCBL | |
|---|---|
DigiKey Part Number | 298-KJS6X88TCBL-ND |
Manufacturer | |
Manufacturer Product Number | KJS6X88TCBL |
Description | CATEGORY 6A, RJ45, 10 GB/S, 8-PO |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Plastic | |
Interior Housing Material | Plastic | |
Exterior Housing Color | Silver | |
Interior Housing Color | Black | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |


