


KIMS-H366-C2 | |
|---|---|
DigiKey Part Number | 298-19826-ND |
Manufacturer | |
Manufacturer Product Number | KIMS-H366-C2 |
Description | CABLE TIE HLDR SNGL PUSH MNT RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Red Push In - Push Rivet |
Datasheet | Datasheet |
Category | Size / Dimension 0.49" L x 0.53" W x 0.73" H (12.4mm x 13.5mm x 18.7mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Red |
Type Single Opening | Base Product Number |
Mounting Type Push In - Push Rivet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60695 € | 606,95 € |
| Unit Price without VAT: | 0,60695 € |
|---|---|
| Unit Price with VAT: | 0,72227 € |

