
KF-1005 | |
|---|---|
DigiKey Part Number | KF-1005-ND |
Manufacturer | |
Manufacturer Product Number | KF-1005 |
Description | FABRIC KIT BOTTLES OF LOOSE |
Customer Reference | |
Detailed Description | Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Size | - | |
Material | - | |
Color | Black | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |

