
KA4-4 | |
|---|---|
DigiKey Part Number | KA4-4PC-ND |
Manufacturer | |
Manufacturer Product Number | KA4-4 |
Description | ALUMINUM HEX DIE, 4 TON, #4 AWG. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 4 AWG | |
Specifications | - | |
Compatible Tools | CT-2600 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,27000 € | 208,27 € |
| Unit Price without VAT: | 208,27000 € |
|---|---|
| Unit Price with VAT: | 247,84130 € |

