JP75SBC50RB-L2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 200
Unit Price: 5,69000 €
Datasheet
Cable Support, J-Hook Red Beam Mount, Fastener 0.750" (19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Support, J-Hook Red Beam Mount, Fastener 0.750" (19.05mm)
Network Infrastructure for Warehousing and Logistics

JP75SBC50RB-L2

DigiKey Part Number
JP75SBC50RB-L2-ND
Manufacturer
Manufacturer Product Number
JP75SBC50RB-L2
Description
CBL SUPPORT J-HOOK RED BEAM MNT
Customer Reference
Detailed Description
Cable Support, J-Hook Red Beam Mount, Fastener 0.750" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6; Steel
Manufacturer
Panduit Corp
Color
Red
Series
Length
3.240" (82.30mm)
Packaging
Bulk
Width
1.160" (29.46mm)
Part Status
Obsolete
Height
4.638" (117.81mm)
Type
Support, J-Hook
Features
360° Rotation, Slotted for Tak-Ty® Cable
Opening Size
0.750" (19.05mm)
Base Product Number
Mounting Type
Beam Mount, Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JP75SBC50RB-L20Panduit Corp200298-14590-ND5,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes