


JP75DW-L2 | |
|---|---|
DigiKey Part Number | JP75DW-L2-ND |
Manufacturer | |
Manufacturer Product Number | JP75DW-L2 |
Description | CBL SUPPORT J-HOOK RED ROD MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Red Rod Mount, Clip On 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | JP75DW-L2 Models |
Category | Material Polyamide (PA66), Nylon 6/6; Steel |
Manufacturer Panduit Corp | Color Red |
Series | Length 1.880" (47.75mm) |
Packaging Bulk | Width 1.160" (29.46mm) |
Part Status Active | Height 4.140" (105.16mm) |
Type Support, J-Hook | Features Slotted for Tak-Ty® Cable |
Opening Size 0.750" (19.05mm) | Base Product Number |
Mounting Type Rod Mount, Clip On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,94780 € | 197,39 € |
| Unit Price without VAT: | 3,94780 € |
|---|---|
| Unit Price with VAT: | 4,69788 € |

