Similar



JP75CMB-L2 | |
|---|---|
DigiKey Part Number | JP75CMB-L2-ND |
Manufacturer | |
Manufacturer Product Number | JP75CMB-L2 |
Description | CBL SPRT J-HOOK RED CEILING MNT |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Red Ceiling Mount, Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Ceiling Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Red | |
Length | 4.020" (102.11mm) | |
Width | 1.160" (29.46mm) | |
Height | 2.430" (61.72mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | 3/16" (M5), 1/4" (M6), and 3/8" (M10) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


