


JP2W-L | |
|---|---|
DigiKey Part Number | 298-21744-ND |
Manufacturer | |
Manufacturer Product Number | JP2W-L |
Description | CBL SPRT J-HOOK WHITE WALL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook White Wall Mount, Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Wall Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | 3.500" (88.90mm) | |
Width | 1.800" (45.72mm) | |
Height | 4.700" (119.38mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 5,39900 € | 53,99 € |
| 25 | 5,24640 € | 131,16 € |
| 50 | 5,13280 € | 256,64 € |
| 100 | 5,02180 € | 502,18 € |
| 250 | 4,87852 € | 1.219,63 € |
| 500 | 4,77266 € | 2.386,33 € |
| 1.000 | 4,66900 € | 4.669,00 € |
| 2.500 | 4,53522 € | 11.338,05 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

