Similar



JP2SBC50-L | |
|---|---|
DigiKey Part Number | JP2SBC50-L-ND |
Manufacturer | |
Manufacturer Product Number | JP2SBC50-L |
Description | CBL SPRT J-HOOK WHITE BEAM MNT |
Customer Reference | |
Detailed Description | Cable Support, J-Hook White Beam Mount, Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6; Steel |
Manufacturer Panduit Corp | Color White |
Series | Length 5.550" (140.97mm) |
Packaging Bulk | Width 1.800" (45.72mm) |
Part Status Obsolete | Height 5.300" (134.62mm) |
Type Support, J-Hook | Features Slotted for Tak-Ty® Cable |
Opening Size 2.000" (50.80mm) | Base Product Number |
Mounting Type Beam Mount, Fastener |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JP2SBC50-L20 | Panduit Corp | 0 | 298-14579-ND | 6,87000 € | Similar |


