JP2DW-L6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 3.463
Unit Price: 5,87000 €
Datasheet
Cable Support, J-Hook Blue Rod Mount, Clip On 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Support, J-Hook Blue Rod Mount, Clip On 2.000" (50.80mm)
Network Infrastructure for Warehousing and Logistics

JP2DW-L6

DigiKey Part Number
JP2DW-L6-ND
Manufacturer
Manufacturer Product Number
JP2DW-L6
Description
CBL SUPPORT J-HOOK BLUE ROD MNT
Customer Reference
Detailed Description
Cable Support, J-Hook Blue Rod Mount, Clip On 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
JP2DW-L6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Support, J-Hook
Type Attributes
-
Opening Size
2.000" (50.80mm)
Mounting Type
Rod Mount, Clip On
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
Blue
Length
3.700" (94.00mm)
Width
1.800" (45.72mm)
Height
6.000" (152.40mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Slotted for Tak-Ty® Cable
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes