


JP2DW-L2 | |
|---|---|
DigiKey Part Number | JP2DW-L2-ND |
Manufacturer | |
Manufacturer Product Number | JP2DW-L2 |
Description | CBL SUPPORT J-HOOK RED ROD MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Red Rod Mount, Clip On 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | JP2DW-L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Rod Mount, Clip On | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Red | |
Length | 3.700" (94.00mm) | |
Width | 1.800" (45.72mm) | |
Height | 6.000" (152.40mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,35980 € | 317,99 € |
| Unit Price without VAT: | 6,35980 € |
|---|---|
| Unit Price with VAT: | 7,56816 € |

