
JP2CMB-L | |
|---|---|
DigiKey Part Number | JP2CMB-L-ND |
Manufacturer | |
Manufacturer Product Number | JP2CMB-L |
Description | CBL SUPPORT J-HOOK CEILING MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Natural Ceiling Mount, Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | JP2CMB-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Ceiling Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Natural | |
Length | 5.800" (147.32mm) | |
Width | 5.800" (147.32mm) | |
Height | 4.800" (121.92mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,25580 € | 312,79 € |
| Unit Price without VAT: | 6,25580 € |
|---|---|
| Unit Price with VAT: | 7,44440 € |

