


JP131ZP-L20 | |
|---|---|
DigiKey Part Number | JP131ZP-L20-ND |
Manufacturer | |
Manufacturer Product Number | JP131ZP-L20 |
Description | CBL SUPPORT J-HOOK PURLIN MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Purlin Mount, Clip On 1.310" (33.27mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6; Steel |
Manufacturer Panduit Corp | Color Black |
Series | Length 2.800" (71.12mm) |
Packaging Bulk | Width 1.200" (30.48mm) |
Part Status Active | Height 5.500" (139.70mm) |
Type Support, J-Hook | Features Slotted for Tak-Ty® Cable |
Opening Size 1.310" (33.27mm) | Base Product Number |
Mounting Type Purlin Mount, Clip On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,92660 € | 246,33 € |
| Unit Price without VAT: | 4,92660 € |
|---|---|
| Unit Price with VAT: | 5,86265 € |

