
JN418-212-CN | |
|---|---|
DigiKey Part Number | 298-JN418-212-CN-ND |
Manufacturer | |
Manufacturer Product Number | JN418-212-CN |
Description | CONN SPLICE 12-18 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-18 AWG Translucent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Translucent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,80820 € | 80,82 € |
| Unit Price without VAT: | 0,80820 € |
|---|---|
| Unit Price with VAT: | 0,96176 € |

